Skip to content

Ohmite 850FR10E

Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg50 W, Tol 1%, Lug, Alum Housed

Mfr. Part #: 850FR10E / RS Stock #: 70023457

Ohmite

Ohmite 850FR10E

Mfr. Part #: 850FR10E
RS Stock #: 70023457

Description

Resistor, Wirewound, Res 0.1 Ohms, Pwr-Rtg50 W, Tol 1%, Lug, Alum Housed

In Stock:

50

Price

Qty.

Standard Price

1

$11.50

5

$10.90

100

$10.34

Additional Inventory

Manufacturer Lead Time:

39 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 50
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Aluminum Housed
Power Rating
50 W
Resistance
100 MegaOhms
Resistance Range
1 to 999 MegaOhms
Termination
Solder Lugs
Tolerance
1 %
Voltage Rating
2 V

Overview

These molded-construction metal housed axial-lead performance resistors are available in higher power ratings than standard axial-lead resistors and are better suited to withstand shock, vibration and harsh environmental conditions. Metal-Mite resistors are aluminum housed to maintain high stability during operation and to permit secure mounting to chassis surfaces. The metal housing also provides heat-sinking capabilities, allowing the units to exceed the power ratings set by Mil specifications. Meets or exceeds MIL-R-18546 specifications. Solder coated axial lead terminals. Tolerance: ±1%. Power rating based on chassis mounting area and temperature stability. Proper heat sink for wattage is: 4" × 6" × 2" × .040" aluminum chassis for 5 and 10 watt units; 5" × 7" × 2" × .040" aluminum chassis for 25 watt units; 12" × 12" × .059" aluminum panel for 50 watt units.