Skip to content

Ohmite 55J2K0E

Resistor, Wirewound, Res 2K Ohms, Pwr-Rtg 5 W, Tol 5%, Axial, Silicone

Mfr. Part #: 55J2K0E / RS Stock #: 70459719

Ohmite

Ohmite 55J2K0E

Mfr. Part #: 55J2K0E
RS Stock #: 70459719

Description

Resistor, Wirewound, Res 2K Ohms, Pwr-Rtg 5 W, Tol 5%, Axial, Silicone

In Stock:

435

Price

Qty.

Standard Price

1

$0.57

5

$0.5244

10

$0.4845

100

$0.4446

250

$0.399

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Lead Length
38 mm
Package Type
Silicone Coat
Power Rating
5 W
Resistance
2 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %

Overview

Automated winding, in-line color
banding, and testing allow for an
economically priced, industrial
grade wirewound power resistor.
These resistors feature an all
welded construction with a high
purity alumina ceramic core and
high quality RoHS grade tinned
copper wire instead of copper
weld which produces better
thermal characteristics. The 50
series accompanies Ohmite's
wide range of axial leaded products.