Skip to content

Ohmite 45J2K7E

RES 2.7K OHM 5W 5% AXIAL

Mfr. Part #: 45J2K7E / RS Stock #: 70580743

Ohmite

Ohmite 45J2K7E

Mfr. Part #: 45J2K7E
RS Stock #: 70580743

Description

RES 2.7K OHM 5W 5% AXIAL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$2.30

1250

$2.16

25000

$2.06

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Axial
Power Rating
5 W
Resistance
2.7 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±20 ppm/°C
Termination
Axial Leads
Tolerance
5 %

Overview

Economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterized by low temperature coefficients and resistance to thermal shock, ideal for communications and a wide range of electrical and electronic applications. Ceramic core and solder coated axial leads.

Features:
  • Economical
  • Applications Include Commercial, Industrial and Communications Equipment
  • Stability Under High Temperature Conditions
  • All-Welded Construction