Skip to content

nVent HOFFMAN WF3LP

Vented Enclosure, NEMA 3R, 4in Fan, Outdoor, 29X24X12, Steel, White Poly Finish

Mfr. Part #: WF3LP / RS Stock #: 70066829

nVent HOFFMAN

nVent HOFFMAN WF3LP

Mfr. Part #: WF3LP
RS Stock #: 70066829

Description

Vented Enclosure, NEMA 3R, 4in Fan, Outdoor, 29X24X12, Steel, White Poly Finish

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,712.65

3

$1,630.12

5

$1,547.66

Additional Inventory

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
12 in
Approximate Height
29 in
Approximate Width
24 in
Color
White
Configuration
Smooth Wall
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Dimensions
18.50 in H X 25.25 in W X 35.00 in L
Enclosure Mounting
Wall Mount
IP Rating
IP32
Material
Steel
NEMA Rating
NEMA 3R
Size
Large in
Special Features
Thermostatically controlled filtered fan ; filter (115 VAC)
Type
Junction Box
UPC Code
78351015651
Weight
96.00 lbs

Overview

WEATHERFLO® Enclosures feature a forced-air ventilation system for cooling drives or other high-heat producing equipment in outdoor applications.

White polyester powder finish with low solar absorption
Active cooling ventilation system with factory-installed fan and filter (115 VAC)
Easily accessible and washable metal filter
Top front hood exhaust and door
16 and 14 gauge galvanized steel
RAL 9003 white polyester powder texturized finish inside and out.