Skip to content

nVent HOFFMAN PTRS362424G4

PTK Sgl DR SD 36x24x24 Gray Lt Gray, 36.30x23.62x24.02, Steel

Mfr. Part #: PTRS362424G4 / RS Stock #: 70312656

nVent HOFFMAN

nVent HOFFMAN PTRS362424G4

Mfr. Part #: PTRS362424G4
RS Stock #: 70312656

Description

PTK Sgl DR SD 36x24x24 Gray Lt Gray, 36.30x23.62x24.02, Steel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,776.72

3

$1,686.77

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
24 in
Approximate Height
36 in
Approximate Width
24.00 in
Color
Gray
Configuration
Swing Frame
Dimensions
28.50 in H X 41.00 in W X 30.25 in L
UPC Code
00783510235819
Weight
116.00 lbs