Skip to content

nVent HOFFMAN PTRS362412X

PTK Sgl SD 36x24x12 SS 4X , 36.30x23.62x11.81, Stainless Steel

Mfr. Part #: PTRS362412X / RS Stock #: 70312654

nVent HOFFMAN

nVent HOFFMAN PTRS362412X

Mfr. Part #: PTRS362412X
RS Stock #: 70312654

Description

PTK Sgl SD 36x24x12 SS 4X , 36.30x23.62x11.81, Stainless Steel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3,035.27

3

$2,881.62

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
12 in
Approximate Height
36 in
Approximate Width
24.00 in
Configuration
Swing Frame
Dimensions
17.75 in H X 41.00 in W X 28.50 in L
Material
Stainless Steel
UPC Code
00783510240530
Weight
86.00 lbs