Skip to content

nVent HOFFMAN E3PBSS

Enclosure,Pushbutton,3 Hole,30.5mm,Stainless,NEMA13,IP66,Pentair Stainless Serie

Mfr. Part #: E3PBSS / RS Stock #: 70278611

nVent HOFFMAN

nVent HOFFMAN E3PBSS

Mfr. Part #: E3PBSS
RS Stock #: 70278611

Description

Enclosure,Pushbutton,3 Hole,30.5mm,Stainless,NEMA13,IP66,Pentair Stainless Serie

In Stock:

1

Price

Qty.

Standard Price

1

$474.60

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Height
8 in
Approximate Width
3.00 in
Cable Entry
No Cable Entry
Color
Gray
Configuration
No Cable Entry
Dimensions
3.10 in H X 8.30 in W X 3.30 in L
Enclosure Mounting
Panel Mount
Hole Size
30 mm
IP Rating
IP66
Material
Stainless Steel
NEMA Rating
NEMA 4X ; NEMA 12 ; NEMA 13
Number of Holes
3
Size
Small in
Special Features
Oil-Resistant Gasket ; Captivated Cover Screws ; Grounding Nut/Bonding Point
Standards
UL 508A Listed ; Type 4, 4X, 12 ; cUL Listed per CSA C22.2 No 94
Type
Pushbutton Inline Enclosure
UPC Code
78351059630
Weight
2.599999905 lbs

Overview

Applications:
Punched specifically to house either 30.5 mm or 22.5 mm oil-tight pushbuttons, switches and pilot lights. Enclosures provide protection against dirt, dust, oil and water.

Specifications:
  • 14-Gauge Bodies, 16-Gauge Covers; Type 304 or Type 316 Stainless Steel
  • Seams Continuously Welded and Ground Smooth
  • Captivated Cover Screws Thread into Sealed Wells
  • Bonding Provisions on Door; Grounding Nut on Body
  • Four-Way Pushbutton Holes Accept All Brands of Oil-Tight Pushbuttons, Switches and Pilot Lights
  • Enclosures with More Than One Column of Pushbutton Holes Have Internal Detachable Hinge to Hold Cover Open During Wiring, Yet Permit Immediate Removal
  • Oil-Resistant Gasket

    Finish:
    Cover and sides of body have smooth #4 brushed finish.

    Industry Standards:
  • UL 508A Listed; Type 4, 4X, 12; File No. E61997
  • cUL Listed per CSA C22.2 No. 94; Type 4, 4X, 12; File Number E61997
  • NEMA/EEMAC Type 4X, 12, 13
  • CSA File No. 42186; Type 4, 4X, 12
  • IEC 60529, IP66