Skip to content

nVent HOFFMAN CSD24248SS

Concept Wallmount, 1/4-Turn Latch, Type 4X, 24x24x8, Brushed, Stainless 304

Mfr. Part #: CSD24248SS / RS Stock #: 70067283

nVent HOFFMAN

nVent HOFFMAN CSD24248SS

Mfr. Part #: CSD24248SS
RS Stock #: 70067283

Description

Concept Wallmount, 1/4-Turn Latch, Type 4X, 24x24x8, Brushed, Stainless 304

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,428.65

Additional Inventory

On order:

1

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
8 in
Approximate Height
24 in
Approximate Width
24 in
Color
Gray
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Dimensions
10.00 in H X 29.00 in W X 25.00 in L
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
IP Rating
IP66
Material
Stainless Steel
NEMA Rating
NEMA 3R ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Size
Large in
Special Features
Hinged
Type
Junction Box
UPC Code
78351078430
Weight
47 lbs

Overview

Applications:
For indoor or outdoor applications that require protection from chemicals and water. CONCEPT™ Enclosures feature streamlined styling with an attractive stroked finish and flush quarter-turn Latch for secure closure. Available in solid- and window-door models.

Specifications:
  • Manufactured from Type 304 or Type 316L Stainless Steel
  • Minimum-Width Body Flange Provides Maximum Body Opening
  • External Formed 90-Degree Body Flange
  • Panel Mounting Studs Fit Optional CONCEPT™ Panels and Other Accessories
  • Mounting Holes in Back of Body for Direct Mounting or for Optional External Mounting Brackets
  • Type 316 Stainless Steel Hidden Hinges Promote Clean Aesthetic Appearance
  • Corner Formed Doors Are Interchangeable and Easily Removed by Pulling Clip-Style Hinge Pins
  • Provision on Door (Except Window-Door Style and When W = 12 in.) for Thermoplastic Data Pocket
  • Provision on Door (Except Window-Door Style and When W = 12 in.) for Optional Doorstop Kit
  • Quarter-Turn Latch Furnished with Flush Slotted Insert
  • Seamless Foam-in-Place Gasket
  • Self-Grounding Latch System with Double Seal
  • Bonding Provision on Door; Grounding Stud on Body
  • Furnished Hardware Kit Consists of Panel-Mounting Nuts, Panel-Grounding Hardware and Sealing Washers for Wall-Mounting Holes
  • Installation Instructions
  • Window Doors Have a Clear Polycarbonate Window

    Finish:
    Door and body have smooth #4 brushed finish.

    Industry Standards:
  • Mounting Brackets Required to Meet UL/CSA External Mounting Requirements
  • UL 508A Listed; Type 3R, 4, 4X, 12; File No. E61997
  • cUL Listed per CSA C22.2 No. 94; Type 3R, 4, 4X, 12; File No. E61997
  • NEMA/EEMAC Type 3R, 4, 4X, 12, 13
  • CSA File No. 42186; Type 4, 4X, 12
  • VDE IP66
  • IEC 60529, IP66
  • Meets NEMA Type 3RX Requirements