Skip to content

nVent HOFFMAN CSD161210W

Concept Type 4 and 12, w/ Window, Wall Mount, 16.00x12.00x10.00, Steel, Gray

Mfr. Part #: CSD161210W / RS Stock #: 70307029

nVent HOFFMAN

nVent HOFFMAN CSD161210W

Mfr. Part #: CSD161210W
RS Stock #: 70307029

Description

Concept Type 4 and 12, w/ Window, Wall Mount, 16.00x12.00x10.00, Steel, Gray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$783.79

3

$744.15

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
10 in
Approximate Height
16 in
Approximate Width
12 in
Color
Gray
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Dimensions
12.10 in H X 21.00 in W X 13.40 in L
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
IP Rating
IP66
Material
Steel
Type
Junction Box
UPC Code
78351037739
Weight
20.79999924 lbs

Overview

These NEMA rated CONCEPT® Enclosures are ideal for machine control applications. With streamlined styling, flush quarter-turn Latch and an attractive, durable finish. 14 or 16 gauge steel (see table) Corner-formed doors, Mounting holes in back of body for optional external wall-mount brackets. ANSI 61 Gray finish inside and out. Provisions for Thermoplastic data pocket. High-torque threadless studs and fasteners on door Minimum-width body flange provides maximum door opening