Skip to content

NTE Electronics, Inc. NTE5804

RECTIFIER SILICON 400PRV 3A DO-27

Mfr. Part #: NTE5804 / RS Stock #: 70214791

NTE Electronics, Inc.

NTE Electronics, Inc. NTE5804

Mfr. Part #: NTE5804
RS Stock #: 70214791

Description

RECTIFIER SILICON 400PRV 3A DO-27

In Stock:

38

Price

Qty.

Standard Price

1

$0.74

Additional Inventory

Can ship in 10 days:

3678

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Continuous Forward Current
3 A
Diameter
6.35 mm
Dimensions
0.37 in L
Diode Type
Silicon Rectifier
Forward Voltage
1.2 V
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
200 A
Number of Pins
2
Package Type
DO-27
Peak Current
500 μA A
Repetitive Peak Voltage
400 V
Temperature Operating Range
-65 to +175 °C
UPC Code
768249251910