Skip to content

NTE Electronics, Inc. NTE5322

Bridge Rectifier, Full Wave Single Phase, 200V, 25A, -55 to 125 C, Through Hole

Mfr. Part #: NTE5322 / RS Stock #: 70215808

NTE Electronics, Inc.

NTE Electronics, Inc. NTE5322

Mfr. Part #: NTE5322
RS Stock #: 70215808

Description

Bridge Rectifier, Full Wave Single Phase, 200V, 25A, -55 to 125 C, Through Hole

In Stock:

202

Price

Qty.

Standard Price

1

$4.77

50

$4.53

100

$4.34

250

$4.10

Additional Inventory

Can ship in 10 days:

322

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
25 A
Bridge Type
Single Phase
Configuration
Single Phase
Dimensions
0.437\” (11.1mm) X 0.00 in W X 1.12 in L
Diode Type
Bridge Rectifier
Forward Current
25 A
Forward Voltage
1.1 V
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Minimum Junction Temperature
-55 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
400 A
Number of Pins
2
Operating Temperature
-55 to 125 °C
Peak Current
10 μA A
Primary Type
Bridge Rectifier
Product Header
Single Phase Silicon Bridge Rectifier
Repetitive Peak Voltage
200 V
Reverse Current
1 mA
RMS Voltage
140 V kV
Surge Current
400 A
Switching Speed
Standard ns
Temperature Operating Range
-55 to +125 °C
Termination
Axial Leads
Transistor Type
NPN
UPC Code
768249220817

Overview

Silicon Bridge Rectifier, Single-Phase, 25 A, Thru Hole Mount
  • Superior thermal design
    The terminals are silver plated copper terminals.