NTE Electronics, Inc. NTE3044
Optoisolator, NPN Darlington Transistor, 1.15 V (Typ.) @ 10 mA, 60 mA, 3 V
Mfr. Part #: NTE3044 / RS Stock #: 70214649
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.29
Product Specifications
Product Attribute
Attribute Value
Search
Collector to Emitter Voltage
80 V
Forward Current
60 mA
Forward Voltage
1.15 V
Input Type
LED
Isolation Voltage
7500 VAC
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-55 °C
Output Type
Darlington
Package Type
6-Pin DIP
Power Dissipation
250 mW
Reverse Voltage
3 V
Type
Analog
UPC Code
768249130215
Overview
Optoisolator, NPN Darlington Transistor Output, Forward Current 60 mA
High sensitivity to low input drive current ?High collector-emitter breakdown voltage ?No base conncetion for improved noise immunity
The NTE3044 consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photodarlington detector in an 6-Lead DIP type package. This device is designed for use in applications requiring high sensitivity at a low input current.
The NTE3044 consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon photodarlington detector in an 6-Lead DIP type package. This device is designed for use in applications requiring high sensitivity at a low input current.