Skip to content

NTE Electronics, Inc. NTE2397

POWER MOSFET N-CHANNEL 400V ID=10A TO-220 CASE HIGH SPEED SWITCH ENHANCEMENT MOD

Mfr. Part #: NTE2397 / RS Stock #: 70214787

NTE Electronics, Inc.

NTE Electronics, Inc. NTE2397

Mfr. Part #: NTE2397
RS Stock #: 70214787

Description

POWER MOSFET N-CHANNEL 400V ID=10A TO-220 CASE HIGH SPEED SWITCH ENHANCEMENT MOD

In Stock:

25

Price

Qty.

Standard Price

1

$6.24

50

$5.94

100

$5.68

250

$5.36

Additional Inventory

Can ship in 10 days:

411

  • This item cannot be backordered online. Maximum order amount is 25
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Single
Drain Current
10 A
Drain to Source On Resistance
0.55 Ohms
Drain to Source Voltage
400 V
Forward Transconductance
5.8 S
Forward Voltage, Diode
2 V
Gate to Source Voltage
20 V
Input Capacitance
1400 pF @25 V pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-220
Power Dissipation
125 W
Temperature Operating Range
-55 to +150 °C
Turn Off Delay Time
50 ns
Turn On Delay Time
14 ns
Typical Gate Charge @ Vgs
63 nC @ 10 V
UPC Code
768249384717