Skip to content

NTE Electronics, Inc. NTE236

Transistor Npn Silicon 60V Ic6A Po16W 27Mhz To-220 Case Final Rf Output

Mfr. Part #: NTE236 / RS Stock #: 70227563

NTE Electronics, Inc.

NTE Electronics, Inc. NTE236

Mfr. Part #: NTE236
RS Stock #: 70227563

Description

Transistor Npn Silicon 60V Ic6A Po16W 27Mhz To-220 Case Final Rf Output

Out of Stock

Price

Qty.

Standard Price

1

$14.25

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Collector Current
6 A
Collector to Base Voltage
60 V
Collector to Emitter Voltage
25 V
Configuration
Common Base
Emitter to Base Voltage
5 V
Material
Si
Maximum Operating Temperature
150 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Operating Frequency
27 MHz
Package Type
TO-220
Power Dissipation
20 W
Temperature Operating Range
Maximum of +150 °C
Transistor Type
NPN
UPC Code
768249112716