Skip to content

NTE Electronics, Inc. 47-23148-G

HEAT SHRINK 3/16 IN DIA DUAL WALL W/ADHESIVE GREEN 48 IN LENGTH 3:1 SHRINK RATIO

Mfr. Part #: 47-23148-G / RS Stock #: 70719551

NTE Electronics, Inc.

NTE Electronics, Inc. 47-23148-G

Mfr. Part #: 47-23148-G
RS Stock #: 70719551

Description

HEAT SHRINK 3/16 IN DIA DUAL WALL W/ADHESIVE GREEN 48 IN LENGTH 3:1 SHRINK RATIO

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.91

10

$2.65

20

$2.59

50

$2.53

100

$2.44

200

$2.36

Additional Inventory

Can ship in 10 days:

56

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Green
Dimensions
48.00 in L
Shrink Ratio
3:1