Skip to content

Norgren RP043X2.000-DAP

Pneumatic Actuator, Air, Double-Act, 7/16in, 2in, Pivot, Roundline Plus Series

Mfr. Part #: RP043X2.000-DAP / RS Stock #: 70839358

Norgren

Norgren RP043X2.000-DAP

Mfr. Part #: RP043X2.000-DAP
RS Stock #: 70839358

Description

Pneumatic Actuator, Air, Double-Act, 7/16in, 2in, Pivot, Roundline Plus Series

Out of Stock

Price

Qty.

Standard Price

1

$28.53

3

$27.10

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Double-Acting
Body Style
Round
Bore Size
7/16 in
Media Type
Air
Mounting Style
Double Acting Pivot
Mounting Type
Pivot
Port Size
10 to 32 UNF
Stroke
2 in
Type
Cylinder

Overview

IMI Norgren Roundline Plus Series — Stainless Steel Body Actuators | 5/16" to 3" Bore Single and Double:

IMI Norgren has expanded the Roundline Plus Cylinder range to include a variety of additional options and features. New product ranges include:

This multi-position Roundline stainless body cylinder provides three positive stroke positions with a single cylinder. This cylinder is ideal for multi-operation applications.
Three Piston Cylinder Features:
  • Available Bore sizes – 9/16", 3/4", 1-1/16", 1-1/2", 2"
  • Utilizes 2 pistons to create multiple stops
  • Double Acting
  • Can also be used as multi-force

    Double acting and reverse acting non-rotating cylinders have a unique square piston rod with rounded corners. Designed for applications where the the load connected to the rod requires consistent orientation.
    Non-Rotating Cylinder Features:
  • Available Bore sizes – 9/16", 3/4", 1-1/16", 1-1/2", 2", 2-1/2"
  • Square Rod
  • Double and Reverse Acting
  • Interchange for Roundline Plus

    The all stainless Roundline cylinders are the perfect solution for applications in the food processing/packaging, medical, chemical, or marine environments where wash down solutions or other corrosives are present in the environment. These cylinders offer a cost effective method of extending cylinder life in difficult application environments.
    All Stainless Steel, Non-Reparable Cylinder Features:
  • Same bore sizes as Roundline Plus (5/16" thru 3")
  • Double Acting models only
  • Composite bushings standard
  • FDA lube standard
  • Direct Interchange for Roundline Plus

    For extremely tough applications, with larger diameter, two-piece piston rod, elastomer bumpers and Buna N U-cup seals for low breakaway. Tough Duty Roundline Cylinders are ideal to overcome applications with minor side load.
    Tough Duty Cylinder Features:
  • Available Bore sizes – 3/4", 1-1/16", 1-1/2", 2"
  • Double Acting
  • Solid bumpers standard
  • Removable hex rod stud
  • Oversized rod and mounting dimensions

    This cylinder is a normally clamped unit that holds the piston rod in position when air pressure is not present. It is ideal for preventing drift at machine shut down.
    Rod Lock Cylinder Features:
  • Available Bore sizes – 3/4", 1-1/16", 1-1/2", 2", 2-1/2", 3"
  • Holds rod in place when lock is engaged
  • Double Acting
  • Not a safety device

    For hydraulic use, up to 500 PSI. Choose a Hydraulic Roundline for applications requiring high pressure and slow, smooth movement.
    Roundline Hydraulic Cylinder Features:
  • Available Bore sizes – 1-1/16", 1-1/2", 2"
  • Double Acting
  • 500psi hydraulic rating

    Hole Punch cylinders utilize a single acting cylinder with a removable cutter on the rod. The razor sharp cutting teeth are designed to punch holes in thin plastic film.
    Hole Puncher (HPR) Features:
  • All sizes are a3/4" bore
  • Available cutter sizes – 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8"
  • High strength materials for long life
  • Hollow rod to eject slugs