Skip to content

Norgren F07-200-M1TA

Filter, 1/4" PTF Port, Polycarbonate, Manual, 24 scfm, 5um, 150psi, F07 Series

Mfr. Part #: F07-200-M1TA / RS Stock #: 70436747

Norgren

Norgren F07-200-M1TA

Mfr. Part #: F07-200-M1TA
RS Stock #: 70436747

Description

Filter, 1/4" PTF Port, Polycarbonate, Manual, 24 scfm, 5um, 150psi, F07 Series

In Stock:

7

Price

Qty.

Standard Price

1

$50.01

10

$47.51

25

$45.01

50

$42.51

100

$40.01

250

$37.51

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-30 to 125 °F
Bowl Material
Polycarbonate
Drain Type
Manual
Filtration Rating
5 um
Port Size
0.25 in
Proof Pressure
150 psi
Thread Type
PTF
Type
General Purpose
Volume
24 SCFM

Overview

Miniature general purpose filter protects air operated devices by removing liquid and solid contaminants.