Skip to content

Norgren B74G-4AK-AD3-RMN

Filter, 1/2" PTF, Metal Bowl, 250psi, 40um, Auto Drain, B74G Series

Mfr. Part #: B74G-4AK-AD3-RMN / RS Stock #: 70436523

Norgren

Norgren B74G-4AK-AD3-RMN

Mfr. Part #: B74G-4AK-AD3-RMN
RS Stock #: 70436523

Description

Filter, 1/2" PTF, Metal Bowl, 250psi, 40um, Auto Drain, B74G Series

In Stock:

2

Price

Qty.

Standard Price

1

$339.74

10

$322.75

25

$305.76

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-30 to 175 °F
Bowl Material
Metal
Drain Type
Automatic
Filtration Rating
40 um
Operating Pressure
5 to 150 PSI
Port Size
0.5 in
Proof Pressure
250 psi
Thread Type
PTF
Type
General Purpose
Volume
163 SCFM