Skip to content

NKK Switches NR01104ANG13

Switch, Rotary, Sealed, SP4T, ON-ON-ON-ON, W/O Knob, Gold, 0.4VA, 28VAC/DC, PC

Mfr. Part #: NR01104ANG13 / RS Stock #: 71042129

NKK Switches

NKK Switches NR01104ANG13

Mfr. Part #: NR01104ANG13
RS Stock #: 71042129

Description

Switch, Rotary, Sealed, SP4T, ON-ON-ON-ON, W/O Knob, Gold, 0.4VA, 28VAC/DC, PC

In Stock:

10

Price

Qty.

Standard Price

1

$6.19

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 10
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
ON-ON-ON
Current Rating
0.014 A
Mounting Type
Through Hole
Termination
PCB Pins
Voltage Rating
28 V

Overview

NKK introduces the NR01 Series Subminiature Sealed Rotary Switch:

They feature a sliding dual-contact mechanism for improved contact reliability and has a light, crisp operating feel. It also features an anti-lifting design with crimped bracket feet for secure PC mounting. They are of totally sealed construction with up to 5 positions. Color options are black, red and gray and with or without a knob. Totally sealed construction is achieved with internal O-ring, gasket between base and housing plus insert-molded terminals.

Features:
  • Light operating feel
  • Detent mechanism, with spring-operated steel ball give crisp actuation for accurate setting
  • Sliding dual-contact mechanism for improved contact reliability
  • Anti-lifting design with crimped bracket feet for more secure PC mounting
  • Totally sealed construction
  • Subminiature size
  • Bifurcated, self-wiping contact mechanism provides unequalled logic-level reliability and smoother, positive detent actuation
  • 100” x .100” (2.54mm x 2.54mm) terminal spacing conforms to standard PC board level grid spacing
  • Up to 5 positions
  • With or without a knob, which can be with or without flange
  • 3 colors- Black, Red, Gray

    Applications:
  • Power control equipment
  • Measuring devices
  • Telecommunications equipment
  • Medical equipment
  • Teaching Pendent