Skip to content

NKK Switches MB2411JW01-A-1A

SNAP-ACTION SNAP-IN MOUNT PUSHBUTTON

Mfr. Part #: MB2411JW01-A-1A / RS Stock #: 70192455

NKK Switches

NKK Switches MB2411JW01-A-1A

Mfr. Part #: MB2411JW01-A-1A
RS Stock #: 70192455

Description

SNAP-ACTION SNAP-IN MOUNT PUSHBUTTON

In Stock:

4229

Price

Qty.

Standard Price

1

$7.09

10

$6.77

25

$6.59

50

$6.42

100

$6.24

250

$6.06

Additional Inventory

Can ship in 10 days:

1611

Manufacturer Lead Time:

35 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 4229
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Square
Contact Form
1 CO
Current Rating
3 A
Dimensions, Cutout, Inches
15 x 12.5 mm
Features
Epoxy Sealed Terminals
Mounting Type
Panel, Snap-in
Operation
On-Mom
Product Type
PUSHBUTTON
Special Features
Epoxy Sealed Terminals
Termination
Solder Lug
Type
Push Button
Voltage Rating
125 VAC

Overview

ul>
  • 3A Power Level & 0.4VA Logic Level; Snap-in, Bushing and PCB Mount, Snap-Action Mechanism, UL, CSA, cULus
  • Snap-action Pushbutton Switches
  • Short stroke and light touch.
  • Internal o-ring protects against contamination.
  • High torque bushing construction prevents rotation or separation from frame during installation.
  • Anti-jamming design protects contacts from damage caused by excessive downward force on the actuator.
  • Stainless-steel frame resists corrosion.
  • Longer center solder lug terminal simplifies wiring and soldering.
  • Patented silver contacts of specially composed alloy for hardness.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Snap-acting mechanism gives smooth actuation and audible feedback.
  • Prominent external insulating barriers increase insulation resistance and dielectric strength.