Skip to content

NKK Switches FTAS00-8.4AS-4

Touch Screen, Resistive, 8.4" Diagonal, 4-Wire, Narrow Frame 1, USB/RS232C, 5VDC

Mfr. Part #: FTAS00-8.4AS-4 / RS Stock #: 70192603

NKK Switches

NKK Switches FTAS00-8.4AS-4

Mfr. Part #: FTAS00-8.4AS-4
RS Stock #: 70192603

Description

Touch Screen, Resistive, 8.4" Diagonal, 4-Wire, Narrow Frame 1, USB/RS232C, 5VDC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$57.92

Additional Inventory

Can ship in 10 days:

20

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Rectangular
Communication
USB ; RS232C
Display Size
8.4 in
Mounting Type
Overlay on LCD diplay panel
Operating Temperature
14 to 140 °F
Special Features
Easy integration replacing mouse on Vista and XP operating systems
Type
Touch Screen
Voltage Rating
5 VDC

Overview

NKK’s transparent touch screens are engineered to complement the application of choice while offering superior durability and flexibility. The film surface is non-glare and hard coated for ease of use and integrity of the surface. With options in multiple sizes, and choices of input by finger, gloved finger or stylus, we maintain a consistent focus on impeccable quality and value added solutions
NKK offers controller boards compatible with USB or with RS232C.