Skip to content

NKK Switches FR02FR10P-R

Switch,SMT Dip Rotary,Screwdriver,Orng Act,Decimal Pos,100mA,5VDC,T/R,Gull Wing

Mfr. Part #: FR02FR10P-R / RS Stock #: 70192991

NKK Switches

NKK Switches FR02FR10P-R

Mfr. Part #: FR02FR10P-R
RS Stock #: 70192991

Description

Switch,SMT Dip Rotary,Screwdriver,Orng Act,Decimal Pos,100mA,5VDC,T/R,Gull Wing

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$2.91

Additional Inventory

Can ship in 10 days:

44000

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Above PC Board Height
0.154” (3.90mm) mm
Actuator Type
Rotary
Coding
BCD
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
100 mA
Function
Coded Output
Lead Type
Gull Wing
Mounting Type
Surface Mount
Number of Positions
10
Number of Switches
10
Pitch
0.100” (2.54mm) in
Primary Type
Switch
Profile
Flush, Recessed
Termination
SMD
Type
SMT Dip Rotary
Voltage Rating
5 VDC

Overview

Compact dimensions and low profile allow high density mounting and close stacking of PC boards. Visible legends and choice of screwdriver, shaft or dial actuators. Decimal and hexadecimal positions. Gull-winged terminals for upright mounting.