NKK Switches DRFR10P
Switch, DIP, 0.130 in. Lead Length x 0.008 in. Lead Dia., 10, 100 mA, 5 VDC
Mfr. Part #: DRFR10P / RS Stock #: 70192901
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.24
10
$4.11
25
$3.99
50
$3.87
100
$3.76
250
$3.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
0.232” (5.90mm) mm
Actuator Type
Rotary
Contact Form
BCD
Contact Material
Copper
Contact Plating
Gold
Contact Resistance
80 Milliohms (Max.) for all 4 Contacts Closed, 30 Milliohms (Max.) for 1 Contact Closed ohm
Current Rating
100 mA
Dielectric Strength
250 VAC
Electrical Life
20000 Detent Operations (Min.) Cycles
Function
Coded Output
Insulation Resistance
1000 Megohms (Min.) @ 250 VDC ohm
Material
Glass Fiber Reinforced Polyester (PBT) (UL 94V-0)
Mechanical Life
20000 Detent Operations (Min.) Cycles
Mounting Hole Size
0.031-0.039 ”
Mounting Type
PCB
Number of Positions
10
Number of Switches
10
Operating Temperature
-25 to 75 °F
Pitch
0.100” (2.54mm) in
Profile
Flush, Recessed
Series
DR Series
Special Features
Sealed
Termination
Through-hole
Type
DIP
Voltage Rating
5 VDC
Overview
DR Series DIP Rotary Switch, PCB Mount, 100 mA @ 5 VDC Contact Rating
Highly visible legends and choice of screwdriver, shaft, or dial adjusted actuators provide trouble-free code setting ?Detent mechanism gives crisp, positive action for accurate switch setting ?Sealed construction prevents contamination and allow automat