Nichicon UVZ1J102MHD
Capacitor,Aluminum Electrolytic,Cap 1000uF 20% Radial 16X25 LS 7.5mm
Mfr. Part #: UVZ1J102MHD / RS Stock #: 70187966
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
400
$1.57
2000
$1.44
4000
$1.38
40000
$1.26
100000
$1.18
200000
$1.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.63 x L 0.984 in ; Dia. 16 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.295 in mm ; 7.5 mm mm
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
20% %
Voltage Rating
63 VDC
Overview
Features:
Small Case Sizes as Same as VR Series, but Operating Over Wide Temperature Range of -55°c to +105°C
Compliant to the RoHS directive (2002/95/EC)
Specifications:
Temperature Range: -55°C to +105°C
Rated Voltage Range: 6.3-450 V
Rated Capacitance Range: 0.1 to 33000 µF
Capacitance Tolerance: ±20% at 120 Hz, 20°C
Specifications: