Nichicon PCR0J331MCL1GS
330uF 6.3V Polymer ALUM Electrolytic Capacitor, CR Series 4000h 6.6x6.6x5.9mm
Mfr. Part #: PCR0J331MCL1GS / RS Stock #: 70343620
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.81
5000
$0.77
10000
$0.73
100000
$0.69
250000
$0.65
1000000
$0.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.248 x L 0.236 in ; Dia. 6.3 x L 6 mm
Element Material
Aluminum Electrolytic
ESR
48 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
6.3 VDC
Overview
Features:
Capacitance Range: 5.6 to 2700 ?F
Voltage Range: 6.3 to 100 VDC
Tolerance: 20% at 120 Hz, 20°C
Temperature Range: -55 to +125°C
High Reliability, High Voltage (to 100 V)
Low ESR, High Ripple Current
Long Life of 4000 Hours at 125°C
SMD Type : Lead Free Reflow Soldering Condition at 260°C Peak Complete Correspondence
Added ESR Specification After the Test at -40°C