Skip to content

Nichicon LNU2G332MSEH

Aluminum Electrolytic Capacitor, 3300uF 400 V dc, NU Series 5000h 76.2 x 75mm

Mfr. Part #: LNU2G332MSEH / RS Stock #: 70343532

Nichicon

Nichicon LNU2G332MSEH

Mfr. Part #: LNU2G332MSEH
RS Stock #: 70343532

Description

Aluminum Electrolytic Capacitor, 3300uF 400 V dc, NU Series 5000h 76.2 x 75mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$87.46

Additional Inventory

Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
3300 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 3 x L 2.953 in ; Dia. 76.2 x L 75 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
1.252 in mm ; 31.8 mm mm
Minimum Operating Temperature
-40 °C
Termination
Screw
Tolerance
20% %
Voltage Rating
400 VDC

Overview

Features:
  • Capacitance Range: 680 to 18000 µF
  • Voltage Range: 400 to 525 VDC
  • Tolerance: 20% at 120 Hz, 20°C
  • Temperature Range: -40 to +105°C
  • Suited for Use in Industrial Power Supplies for Inverter Circuitry, etc.
  • Load Life of 5000 Hours Application of Ripple Current at 105°C
  • High Voltage/Smaller Sized Than NT Series
  • Coped with Loading of High Speed Charge/Discharge
  • Suited for Higher Frequency Regenerative Voltage for AC Servomotor, General Inverter