Skip to content

Neutrik NE8FBH-C5

RJ54 Receptacle, PCB Horizontal, CAT5e, 3mm, etherCON B Series

Mfr. Part #: NE8FBH-C5 / RS Stock #: 70624703

Neutrik

Neutrik NE8FBH-C5

Mfr. Part #: NE8FBH-C5
RS Stock #: 70624703

Description

RJ54 Receptacle, PCB Horizontal, CAT5e, 3mm, etherCON B Series

In Stock:

9

Price

Qty.

Standard Price

1

$13.57

5

$12.48

10

$11.33

50

$10.45

100

$9.77

500

$9.22

1000

$8.41

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Horizontal Degree(s)
Cable Type
Cat 5e
Current Rating
1.5 A
Family Name
etherCON RJ45 Connectors Family
Number of Poles
8
Primary Type
RJ45
Termination
PCB
Type
Receptacle

Overview

Neutrik etherCON B Series — Ruggedized and Lockable RJ45 Connector System: The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. The B-Series offers a space saving design, rugged metal front plate and fully shielded versions. Features:
  • Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
  • Ground panel connection