Neutrik NA3MP
XLR Adapter, 3-Pin Male XLR to 1/4in Stereo Plug, Prewired, AXR/XLR Series
Mfr. Part #: NA3MP / RS Stock #: 70088409
Price
Qty.
Standard Price
1
$17.84
5
$16.41
10
$14.90
50
$13.74
100
$12.84
500
$12.13
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Audio Type
Stereo
Body Material
Zinc Die-Cast
Connector Type
XLR Male to Stereo ; 1/4 in. Plug
Contact Material
Brass
Contact Plating
Silver ; Nickel
Family Name
XLR Adapters Family
Insulation Type
Uninsulated
Number of Contacts
3
Pin Diameter
0.25 ”
Primary Type
Adapter
Product Header
Circular Adapter Connector
Type
XLR Jack-1/4 in Plug
Overview
Neutrik AXR/XLR Series — Circular Adapters:
Neutrik offers a wide range of audio adapters, transformers, AES / EBU adapters and gooseneck products. From problem solvers to connection quick fixes, Neutrik has the most popular audio connectivity solutions. All Neutrik adapters and connectors are soldered with lead free RoHS compliant solder. Miniature impedance balancing adapters are the answer to the most common noise and grounding problems and for customized designs we recommend our proven audio transformers in combination with our modules.
Features:
Variety of adapters offered to interface with most connector combinations
Professional look and compact space saving design
Rugged diecast shell for best reliability
Compact design and durability with Neutrik quality
Neutrik offers a wide range of audio adapters, transformers, AES / EBU adapters and gooseneck products. From problem solvers to connection quick fixes, Neutrik has the most popular audio connectivity solutions. All Neutrik adapters and connectors are soldered with lead free RoHS compliant solder. Miniature impedance balancing adapters are the answer to the most common noise and grounding problems and for customized designs we recommend our proven audio transformers in combination with our modules.
Features: