Skip to content

Nachi America Hydraulics NNP-10-2P22N3-115-E11

Hydraulic Power Unit, 10.5gpm, 435-3045psi, 10gal Tank, Pressure Compensation

Mfr. Part #: NNP-10-2P22N3-115-E11 / RS Stock #: 72969685

Nachi America Hydraulics

Nachi America Hydraulics NNP-10-2P22N3-115-E11

Mfr. Part #: NNP-10-2P22N3-115-E11
RS Stock #: 72969685

Description

Hydraulic Power Unit, 10.5gpm, 435-3045psi, 10gal Tank, Pressure Compensation

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$6,209.35

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
10 gal
Controls
Pressure Compensation
Flow Rate
10.5 gpm
Motor Power Rating
2 kW
Pressure Range
435-3045 psi

Overview

Features:
  • Lower Power Consumption and Reduced Heat Generation Thanks to a High Operating Efficiency
  • A Stable Discharge Volume and Reduced Power Losses are Ensured by a Semi-Circular Swash Plate
  • Minimized Flow Ripple and Further Reduced Noise Due to an Eleven Piston Design
  • Load Sensing, Pressure Compensation and Remote Control Options
  • A Durable Cast Iron Motor with Dual Voltage Provides a Platform for Diverse Applications
  • Pump Viability is Guaranteed by Low Friction Nachi Bearings
  • Multiple Manifold Options
  • Two Pressure Ranges Avialable Covering 290-3045 psi Applications