Mueller BU-40A-0
Clip Copper-Plated Steel Black 15A Length 2-3/10" Jaws Open 3/4" BU Series
Mfr. Part #: BU-40A-0 / RS Stock #: 70188382
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.72
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Steel
Color
Black
Contact Material
Steel
Contact Plating
Nickel
Current Rating
15 A
Insulation Type
Insulated
Primary Type
Clip
Size
Micro in
Termination
Crimp/Screw
Type
Battery
Overview
BU-41 lock on both side and top terminal batteries, 5/16" ID lug for #2 AWG wire. BU-46 and BU-40 for trickle chargers and timing lights. BU-102B also a battery clip, similar to BU-41 except fully insulated. BU-102W for welding applications, also fully insulated "A" in type number indicates copper steel plated; "C" indicates burnished solid copper. All have vinyl insulating sleeves.