Skip to content

Moxa VPort P06-2L60M

EN50155,FHD,H.264/MJPEG IP camera,M12 connector,1 audio input,PoE ,6.0mm Lens,-

Mfr. Part #: VPort P06-2L60M / RS Stock #: 71991778

Moxa

Moxa VPort P06-2L60M

Mfr. Part #: VPort P06-2L60M
RS Stock #: 71991778

Description

EN50155,FHD,H.264/MJPEG IP camera,M12 connector,1 audio input,PoE ,6.0mm Lens,-

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$892.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
20 cm
Connection Type
M12
Housing Material
Metal
Interface
10/100BaseTX PoE
Lens Size
6 mm
Mounting Type
Panel Mount
Number of Inputs
1
Operating Temperature
-25 to 55 °C
Power Supply
48 VDC PoE W
Resolution
1920 x 1080 Pixels
Special Features
IP66 ; IK8 Vandal Resistant Protection ; PoE ; DynaStream ; CBR Pro
Standards
EN 50155 ; ONVIF Profile S ; H.264 (ISO/IEC 14496-10) ; MJPEG
Type
Dome ; IP