Skip to content

Moxa VPort 06-2L42M

EN50155,FHD,H.264/MJPEG IP camera,M12 connector,1 audio input,12/24VDC,4.2mm Le

Mfr. Part #: VPort 06-2L42M / RS Stock #: 71991596

Moxa

Moxa VPort 06-2L42M

Mfr. Part #: VPort 06-2L42M
RS Stock #: 71991596

Description

EN50155,FHD,H.264/MJPEG IP camera,M12 connector,1 audio input,12/24VDC,4.2mm Le

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$906.73

3

$843.26

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
20 cm
Connection Type
M12 ; DB9 Male
Housing Material
Metal
Interface
10/100BaseTX
Lens Size
4.2 mm
Mounting Type
Panel Mount
Number of Inputs
1
Operating Temperature
-25 to 55 °C
Power Supply
12 VDC W ; 24 VDC W
Resolution
1920 x 1080 Pixels
Special Features
IP66 ; IK8 Vandal Resistant Protection ; DynaStream ; CBR Pro
Standards
EN 50155 ; ONVIF Profile S ; H.264 (ISO/IEC 14496-10) ; MJPEG
Type
Dome
Video Output
Ethernet