Skip to content

Molex Woodhead/Brad 84729-0001

RECPT PANEL MT USB-A 5/C PIGTAIL 28AWG

Mfr. Part #: 84729-0001 / RS Stock #: 71465867

Molex Woodhead/Brad

Molex Woodhead/Brad 84729-0001

Mfr. Part #: 84729-0001
RS Stock #: 71465867

Description

RECPT PANEL MT USB-A 5/C PIGTAIL 28AWG

In Stock:

9

Price

Qty.

Standard Price

1

$53.75

5

$49.45

10

$44.88

50

$41.39

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
847290001
Cable Type
USB
Color
Black
Current Rating
1 A
Family Name
Industrial USB
Gender
Female to Pigtail
Number of Circuits
4
Number of Contacts
4
Plating Material
Gold
Primary Type
Cable Assembly
UPC Code
822348842155