Skip to content

Molex Woodhead/Brad 19202-0013

Butt Wire Splice Connector Red Insulated Tin Plated 22 - 18 AWG 19202

Mfr. Part #: 19202-0013 / RS Stock #: 70111039

Molex Woodhead/Brad

Molex Woodhead/Brad 19202-0013

Mfr. Part #: 19202-0013
RS Stock #: 70111039

Description

Butt Wire Splice Connector Red Insulated Tin Plated 22 - 18 AWG 19202

In Stock:

267

Price

Qty.

Standard Price

650

$0.238

6500

$0.2023

16250

$0.18564

32500

$0.17136

65000

$0.15946

325000

$0.14756

650000

$0.1309

Additional Inventory

Can ship in 10 days:

1200

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 650
Multiples Of: 650
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
AS-N-345
Angle
Straight Degree(s)
Color
Red
Family Name
Butt
Insulation Type
Nylon
Plating Material
Tin
Special Features
Low-Halogen
Termination
Solderless
Type
Butt Splice
UPC Code
800753047396
Wire Size
18-22 AWG

Overview

Splices
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.