Skip to content

Molex Woodhead/Brad 19164-0013

Perma-Seal Environmentally Sealed Terminals BUTT SPLICE 18-22 AWG, 19164 Series

Mfr. Part #: 19164-0013 / RS Stock #: 70111096

Molex Woodhead/Brad

Molex Woodhead/Brad 19164-0013

Mfr. Part #: 19164-0013
RS Stock #: 70111096

Description

Perma-Seal Environmentally Sealed Terminals BUTT SPLICE 18-22 AWG, 19164 Series

In Stock:

3314

Price

Qty.

Standard Price

200

$0.90

2000

$0.78

5000

$0.74

10000

$0.71

20000

$0.67

100000

$0.63

200000

$0.54

Additional Inventory

Can ship in 10 days:

282

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 200
Multiples Of: 200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAA-22-18
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper
Contact Plating
Tin
Family Name
Butt
Insulation Diameter
0.28 ”
Insulation Type
NiAc
Overall Length
1.55 "
Plating Material
Tin
Special Features
Low-Halogen
Termination
Crimp
Type
Butt Splice
UPC Code
800753113015
Wire Size
18-22 AWG

Overview

Perma-Seal™ Terminals
Perma-Seal terminals and splices provide a rugged, environmentally sealed connection for wire sizes 8 to 22 AWG that will insulate, seal and protect joints from physical abuse and abrasion, water, salt and other corrosive compounds. Perma-Seal waterproof adhesive terminals and splices provide long-lasting, moisture-proof connections that withstand many corrosive fluids (which cause serious problems for conventional, unsealed splices) such as saltwater, hydraulic fluids and gasoline. The inner wall of the heat-shrinkable Perma-Seal sleeve is lined with a special hot-melt adhesive that is inert at room temperature, permitting wires to be inserted easily into the splices and terminals. As the sleeve is heated, the adhesive melts and flows under pressure from the tubing. This action fills any existing voids and creates a seal that repels moisture or dust incursion even during pressure cycling and withstands the most rigorous tests that can be applied to high-performance splices such as the salt fog test in MIL-T-7928.

The tough and durable sleeve of Perma-Seal splices and terminals resists abrasion and cutting. This protection helps to maintain the insulation and sealing properties even in the most hostile environments, inside and out.