Molex Woodhead/Brad 130173-0037
Aero-Motive, Retractor, Weight range 0.5-0.9KG, 10FT Travel, RB210
Mfr. Part #: 130173-0037 / RS Stock #: 70069261
Price
Qty.
Standard Price
1
$117.26
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RB210
Family Name
Aero-Motive
Overview
Molex | Woodhead Aero-Motive Series - Aluminum Housed Resistors:
Aero-Motive balancers enhance productivity within three segmented industrial duties, offering weight ranges that cover most industrial equipment capacity requirements from 0.50 to 168.00kg (1.00 to 370.00 lbs). Within each industrial segment, balancers were designed with safety as a priority while ensuring long-term performance and best-in-class ergonomics. Field-proven designs offer vertical tension adjustment, trouble-free cable replacements (while units are still in service) and simple maintenance. Additionally, remote-, manual- and automatic-safety locks are available to prevent the balancers from losing tension.
3 Types:
Light industrial-duty balancers are designed with ABS high-impact plastic housings for extra durability.
Standard industrial-duty balancers are designed with thin high-pressure aluminum housings for added durability and impact resistance.
Heavy industrial-duty balancers are designed with thick gravity die-casting aluminum housings for the most rugged, abusive environments such as the automotive, steel and tire industries. The high-performance WearGuard coating protects both cable and cable drum from premature failures while eliminating the need of constant greasing the cables while in service.
Features:
Automatic safety lock - Secures load in place if unit tension drops
Containerized spring cassettes - Enable safe and easy spring handling
Industrial-type upper mounts - Provide 360... swivel motion allowing proper tool alignment
Manual safety lock - Facilitates quick and safe tool changeovers without the risk of cable fly-backs
High-tensile-strength cast-aluminum housing - High-durability in abusive environments
Declutching hub - Prevents spring damage from reverse winding
Applications:
Calibration tools
Electric / pneumatic screw drivers
Glue dispensing machines for OEMs / Distributors
Inspection tools
Manufacturing / assembly facilities
Portable tools for OEMs / Distributors
Scan guns
Aero-Motive balancers enhance productivity within three segmented industrial duties, offering weight ranges that cover most industrial equipment capacity requirements from 0.50 to 168.00kg (1.00 to 370.00 lbs). Within each industrial segment, balancers were designed with safety as a priority while ensuring long-term performance and best-in-class ergonomics. Field-proven designs offer vertical tension adjustment, trouble-free cable replacements (while units are still in service) and simple maintenance. Additionally, remote-, manual- and automatic-safety locks are available to prevent the balancers from losing tension.
3 Types:
Features:
Applications: