Skip to content

Molex Woodhead/Brad 130141-0053

Super Safeway Receptacle with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 2507

Mfr. Part #: 130141-0053 / RS Stock #: 70069288

Molex Woodhead/Brad

Molex Woodhead/Brad 130141-0053

Mfr. Part #: 130141-0053
RS Stock #: 70069288

Description

Super Safeway Receptacle with Locking Blade, 3 Pole/3 Wire, Non-NEMA, 2507

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2

$44.43

10

$40.88

20

$35.54

Additional Inventory

Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2507
Current Rating
10 A
Family Name
Super-Safeway
Gender
Female
Number of Poles
3
UPC Code
78678870580

Overview

Heavy-Duty Industrial Wiring Devices

Woodhead® rubberized Safeway and Super-Safeway™ tough nylon wiring devices are designed for use in rugged industrial environments

Woodhead® Super-Safeway™ products are heavy-duty industrial-wiring devices designed for abusive conditions and dependable performance for applications that demand the unmatched durability that rubber exclusively delivers. These rubberized industrial devices are the only wiring devices made of NEoTEX® Paracril OZO rubber, a rubber construction that yields ultimate performance within a wide temperature range, around many oils and chemicals and abrasive conditions.

Woodhead Safeway® devices are designed for use in rugged industrial environments. These safe, easy-to-wire and assemble, black-and-white nylon-body products represent an economical option for tough, industrial-duty applications. Self-aligning blades provide positive mechanical and electrical contacts, making engagement easier, particularly for higher-current and high-pole-count devices.

Available for easier installation, tri-drive screws are on all products and fit straight, Phillips and square-drive hand tools.