Skip to content

Molex Woodhead/Brad 130017-0004

Circular M12 Socket, 3 Position, Screw Terminal, 13A, 600V, 130017 Series

Mfr. Part #: 130017-0004 / RS Stock #: 70069098

Molex Woodhead/Brad

Molex Woodhead/Brad 130017-0004

Mfr. Part #: 130017-0004
RS Stock #: 70069098

Description

Circular M12 Socket, 3 Position, Screw Terminal, 13A, 600V, 130017 Series

In Stock:

77

Price

Qty.

Standard Price

1

$39.01

5

$35.89

10

$32.57

50

$30.04

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1A3000-34
Connector Size
M12
Connector Type
Socket
Current Rating
13 A
Family Name
Mini-Change
Gender
Female
IP Rating
IP67
Number of Contacts
3
Number of Positions
3
Orientation
Straight
Primary Type
M Series Automation
Special Features
Not Low-Halogen
Termination
Screw
Type
M12
UPC Code
78172553098
Voltage Rating
600 V
Wire Size
15-24 AWG

Overview

Molex | Brad Mini-Change Family - 130017 Series of FIT Power Connectors:

Brad Mini-Change Connectors are the standard by which all miniature connectors are measured. First introduced in 1968, the Mini-Change connector pioneered the market for rugged, sealed connectors in industrial applications. These connectors provided the first quick-connect alternative to hard-wiring.

Mini-Change connectors are available in a wide variety of circuits and configurations, with pole configurations available in 2 through 12, 14 and 19. With Mini-Change connectors, industrial device wiring is easier to install and maintain. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.

Features:
  • Patented, Quad Beam socket contact with stainless steel sleeve - Maintains consistent pressure on the male pin to ensure optimum conductivity
  • Molded key indicator - Easier alignment and mating of connector
  • Sealed to an IP67 rating - Prevents the entry of water during temporary submersion at a limited depth
  • Gold over nickel plated contacts - High performance, long-lasting plating that maintains low resistance through many mate /unmate cycles
  • Integral strain relief - Provides 100 pounds minimum cable strain relief
  • Radiates stress in side-loaded conditions

    Applications:
  • Commercial and industrial light displays
  • Float switches on commercial sump pumps
  • Fractional horse power motors
  • Industrial heaters
  • Industrial refrigeration systems
  • Limit switches
  • Linear position transducers
  • Load cells
  • Power connector to street-light accessories
  • Proximity and photoelectric sensors
  • Pumps
  • Solar panels
  • Solenoid operated valves