Skip to content

Molex Woodhead/Brad 120254-0047

Photoelectric Sensor, Transparent Reflex, C23, PVC 2m, 4-Wire, Contrinex Series

Mfr. Part #: 120254-0047 / RS Stock #: 71699770

Molex Woodhead/Brad

Molex Woodhead/Brad 120254-0047

Mfr. Part #: 120254-0047
RS Stock #: 71699770

Description

Photoelectric Sensor, Transparent Reflex, C23, PVC 2m, 4-Wire, Contrinex Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

15

$179.27

75

$170.31

150

$161.35

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 15
Multiples Of: 15
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
TRR-C23PA-TMK-101
Body Style
Cubic
Cable Length
2 m
Connection Type
Cable 4-Wire
Family Name
Contrinex Inductive and Photoelectric Family
Measurement Range
5 m
Mounting Type
Panel Mount
Operation
Dark-ON ; Light-ON
Output
NPN
Sensing Mode
Polarized
Type
Retroreflective Sensors
UPC Code
191130067138

Overview

strong>Molex Contrinex Series – Inductive and Photoelectric Sensors:

End-product size in the industrial market is becoming smaller while, at the same time, more components are required for new functions. Product designers face design issues due to space constraints. Contrinex Inductive and Photoelectric Sensors are the smallest to-date self-contained miniature sensors on the market. Rugged automobile and industrial applications can be subject to shock, vibration or rough handling that can cause signal interference. Contrinex Inductive and Photoelectric Sensors use single-piece metal housing, which makes them practically indestructible. Additionally, these sensors are compliant to IP67, 68, 69K and Ecolab, which makes them suitable for challenging environments.

Detecting clear or transparent objects (e.g., glass, transparent film, liquid, etc.) is extremely challenging. Contrinex Photoelectric Sensors (Ecolab approved) use patented UV technology to detect transparent objects. These sensors ensure transparent object detection up to 1200.00mm range. Automotive and Industrial Automation OEMs require sensors that are resistant to shock, vibration and chemicals. Contrinex Inductive Sensors have a one-piece stainless steel construction. Rated to IP68 and IP69K and sized from M8 to M30, the sensors allow sensing distances up to 40.00mm.

Applications:
? Assembly lines
? Filling and bottling equipment
? Food and beverage production lines
? Logistics
? Machine tools
? Material handling
? Mobile equipment
? Packaging equipment
? Paint shops
? Textiles
? Welding machines

Proximity Sensor Features:
? Excellent color and contrast recognition
? Provides improved object detection
? IP67 rated, Ecolab approved enclosure
? Enables use in outdoor applications
? Smart communication system
? Contains integrated IO-link
? Continuously monitors process data
? Continuously diagnoses sensor status
? Offers advanced parameter settings and sensitivity adjustment
? Makes check of sensor ID easy to ensure sensor position
? ASIC technology
? Offers first-class sensing ranges, trimmed in production
? Regulates emitting current
? Diffuse sensor with background suppression
? Has a 300.00mm sensing range on white and gray; 250.00mm on black background
? Uses a dual output with stability alarm
? Provides mutual interference immunity
? Features pinpoint LED
? UV light technology for transparent object detection
? Extends sensing range up to 1200.00mm on special reflectors
? Enables safe detection of thinnest transparent materials
? With its auto-collimated, polarized UV light beam eliminates the blind zone, allowing detection of targets close to sensor