Skip to content

Molex Woodhead/Brad 120253-0014

Barrel Inductive Sensor, 3x Range, PVC 2m, Embeddable, Contrinex Series

Mfr. Part #: 120253-0014 / RS Stock #: 71700171

Molex Woodhead/Brad

Molex Woodhead/Brad 120253-0014

Mfr. Part #: 120253-0014
RS Stock #: 71700171

Description

Barrel Inductive Sensor, 3x Range, PVC 2m, Embeddable, Contrinex Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

4

$111.77

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 4
Multiples Of: 4
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DW-AD-503-M8
Body Style
Cylindrical
Cable Length
2 m
Connection Type
Cable (PVC)
Family Name
Contrinex Inductive and Photoelectric Family
Measurement Range
3 mm
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Output
PNP-NO
Shielding
Shielded
UPC Code
191130061846

Overview

Molex Contrinex Series – Inductive and Photoelectric Sensors:

End-product size in the industrial market is becoming smaller while, at the same time, more components are required for new functions. Product designers face design issues due to space constraints. Contrinex Inductive and Photoelectric Sensors are the smallest to-date self-contained miniature sensors on the market. Rugged automobile and industrial applications can be subject to shock, vibration or rough handling that can cause signal interference. Contrinex Inductive and Photoelectric Sensors use single-piece metal housing, which makes them practically indestructible. Additionally, these sensors are compliant to IP67, 68, 69K and Ecolab, which makes them suitable for challenging environments.

Detecting clear or transparent objects (e.g., glass, transparent film, liquid, etc.) is extremely challenging. Contrinex Photoelectric Sensors (Ecolab approved) use patented UV technology to detect transparent objects. These sensors ensure transparent object detection up to 1200.00mm range. Automotive and Industrial Automation OEMs require sensors that are resistant to shock, vibration and chemicals. Contrinex Inductive Sensors have a one-piece stainless steel construction. Rated to IP68 and IP69K and sized from M8 to M30, the sensors allow sensing distances up to 40.00mm.

Inductive Sensor Features:
  • One-piece factor-1 steel and aluminum housing
  • Provides rugged mechanical and chemical protection from extreme conditions
  • IP67 and 69K rated enclosure
  • Enables use in outdoor, washdown areas and for sea-water applications
  • Vibration and shock resistance
  • Makes these sensors withstand harsh environments
  • ASIC technology
  • Ensures proper operating distance
  • Enables quick installation due to minimal variation between sensors
  • Provides excellent temperature compensation (can withstand up to 230°C)
  • Offers longer sensor life
  • Long operating distance – 40.00mm
  • Provides up to four times the operating distance than standard applications
  • Reduces the risk of sensor damage
  • Smallest self-contained miniature inductive sensors with IO-link
  • Provides space savings
  • Smart communication system
  • Contains integrated IO-link
  • Continuously monitors process data
  • Continuously diagnoses sensor status
  • Offers advanced parameter settings

    Applications:
  • Assembly lines
  • Filling and bottling equipment
  • Food and beverage production lines
  • Logistics
  • Machine tools
  • Material handling
  • Mobile equipment
  • Packaging equipment
  • Paint shops
  • Textiles
  • Welding machines