Molex Woodhead/Brad 120090-0029
Nano-Change (M8) Receptacle, 4 Poles, M8 x 0.5 Mounting Threads, Female
Mfr. Part #: 120090-0029 / RS Stock #: 70069200
Price
Qty.
Standard Price
1
$32.65
5
$31.02
10
$30.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4R4P00A27C300
Cable Length
0.98 ft
Cable Type
Single Ended
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M8 Female
Connector Type Cable end 2
Pigtail
Family Name
Nano-Change (M8)
Orientation
Straight
Special Features
Not Low-Halogen
Type
Industrial
UPC Code
78678833059
Overview
Molex | Brad Nano-Change Series - Industry Standard Miniature M8 Cordsets:
Nano-Change connectors are design to withstand harsh-industrial and weather environments. These connectors are used to interconnect miniature sensors and actuators found in industrial control applications.The small, compact M8 design also makes these connectors well suited for applications requiring a sealed connector in very tight spaces. Nano-Change cordsets, receptacles and pre-wired distribution boxes are available in 3, 4, and 5 pole IEC compliant configurations.
Features:
M8 design meets IEC specifications - Industry-standard interface compatible with a wide array of miniature sensors and actuators
Sealed, IP67 rating - Waterproof design to withstand harsh Industrial environments
Patented anti-vibration feature - Prevents back-out in high vibration applications
Fully potted housing - Ensures performance in vibration and fluids
Epoxy potted receptacles - Ideal for rugged industrial environments
Rated to 60 VAC/ 75VDC, up to 4.0A - Ideal for Class 2 control, power and network circuits.
Cordsets -:
Available with snap or threaded coupler
Male and female
Straight and 90 degrees
PUR/PVC/TPE cable options
A wide variety to meet customers requirements
Distribution Boxes -:
Available in 4, 6, 8 and 10 port distribution boxes
Single and dual I/O versions
Vertical or horizontal mounting
A wide variety to meet customer requirements
Receptacles -:
Field Attachables and Accessories
Front panel and back panel mount configurations
Male and female
Applications:
Industrial I/O connections
Material handling
Pharmaceutical manufacturing
Robotic systems
Semiconductors
Nano-Change connectors are design to withstand harsh-industrial and weather environments. These connectors are used to interconnect miniature sensors and actuators found in industrial control applications.The small, compact M8 design also makes these connectors well suited for applications requiring a sealed connector in very tight spaces. Nano-Change cordsets, receptacles and pre-wired distribution boxes are available in 3, 4, and 5 pole IEC compliant configurations.
Features:
Cordsets -:
Distribution Boxes -:
Receptacles -:
Applications: