Skip to content

Molex Incorporated 78443-1001

1mm DDR3DIMM V PF LLLCR/Lub.76AuLF240Ckt; 78443

Mfr. Part #: 78443-1001 / RS Stock #: 70714505

Molex Incorporated

Molex Incorporated 78443-1001

Mfr. Part #: 78443-1001
RS Stock #: 70714505

Description

1mm DDR3DIMM V PF LLLCR/Lub.76AuLF240Ckt; 78443

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$12.58

50

$11.57

100

$10.06

200

$8.81

Additional Inventory

Can ship in 10 days:

2984

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
78443-1001
Current Rating
1 A
Family Name
DDR3 DIMM
Number of Circuits
240
Plating Material
Gold
Primary Type
Memory Module Socket
Special Features
Not Low-Halogen
Type
DDR3 DIMM
UPC Code
884982216532

Overview

DDR3 DIMM Sockets
DDR3 DIMM Memory Module Sockets increase data bandwidth and performance for demanding memory applications. DDR3, an established DDR DRAM interface technology supports data rates of 800 to 1600 Mbps with clock frequencies of 400 to 800 MHz; double that of DDR2. With a standard operating voltage of 1.5V, DDR3 cuts power consumption of DDR2 by 30%.

Molex offers low-profile and very-low-profile SMT and press-fit Aerodynamic DDR3 DIMM sockets that maximize air flow around memory modules during operation. With a 2.40mm seating plane, these sockets enable the use of very low-profile modules with maximum seating heights below 2.80mm, in ATCA* blade systems. Press-fit sockets feature smaller eye-of-needle compliant pins that increase trace-routing density between holes on the PCB for greater PCB real estate savings. SMT versions are halogen-free and lead-free. The sockets 10 milliohms low-level contact resistance make them excellent for power savings, especially in blade systems.

Molex offers ultra-low-profile DDR3 DIMM sockets with 1.10mm seating plane with low-level contact resistance of 10 milliohms. These sockets provide optimum design flexibility by allowing the use of very low-profile memory modules with maximum seating heights below 2.80mm in ATCA blade systems.