Skip to content

Molex Incorporated 76650-0054

.093IN PWR CONNECTOR KIT PANEL MNT PLUG & RECEPT, 6 CKT

Mfr. Part #: 76650-0054 / RS Stock #: 70191303

Molex Incorporated

Molex Incorporated 76650-0054

Mfr. Part #: 76650-0054
RS Stock #: 70191303

Description

.093IN PWR CONNECTOR KIT PANEL MNT PLUG & RECEPT, 6 CKT

Out of Stock

Price

Qty.

Standard Price

1

$2.89

Additional Inventory

Can ship in 10 days:

48

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1261PRT
Angle
Panel Mount Degree(s)
Configuration
Wire-to-Wire
Connector Type
Plug and Receptacle
Current Rating
5 A
Kit Type
.093 In. Power Connector Kit
Number of Circuits
1 - 15
Pitch
5.03mm in
Series
Standard .093 Series
Voltage Rating
600 V
Wire Size
22-18 AWG

Overview

Standard .093" Pin and Socket Connectors:

Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features:
  • Industry-standard .093" pin and socket terminal
  • Allows for design flexibility
  • High-current terminal available
  • For applications up to 17.0A
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings


    Applications:
  • Rack-mount server
  • Desktop computer and motherboard
  • Hard disk drive
  • Microwave oven
  • Refrigerator