Skip to content

Molex Incorporated 63811-8300

Crimp Tool for 3.5 mm Pitch Crimp Terminal, 18 AWG

Mfr. Part #: 63811-8300 / RS Stock #: 70091379

Molex Incorporated

Molex Incorporated 63811-8300

Mfr. Part #: 63811-8300
RS Stock #: 70091379

Description

Crimp Tool for 3.5 mm Pitch Crimp Terminal, 18 AWG

In Stock:

2

Price

Qty.

Standard Price

1

$433.65

3

$403.29

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Alternate Mfr Part Number
63811-8300
Application
24 to 18 AWG
Connector Type
0.14 in. /3.6 mm Crimp Terminals
Family Name
PremiumGrade
Type
Crimp Terminals

Overview

Molex Mini-Fit Jr., T9999 Series - Hand Crimp Tool for Male and Female Crimp Terminals, 16-24 AWG Wire:

Molex offers a wide variety of Crimp Tools designed and tested to ensure a high quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meet many of the industry standards. Premium Grade crimp hand tools maintain their quality over time and meet the crimping specification over the life of the tool. Premium Grade tools are designed with high precision as well as locators to ensure the terminal is located properly prior to crimping. Locators and springs are usually available as replacement parts. Hand tools are used for field repair and prototyping and not production.

Features:
  • A full cycle ratcheting hand tool ensures complete crimps
  • Ergonomic soft grip handles for comfortable crimping
  • A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
  • Right and left handed applications
  • This tool is IPC/WHMA A-620 class 2 compliant