Skip to content

Molex Incorporated 505433-3071

Pitch 1.25mm, Micro-Lock Plus PCB Header, Dual Row, Surface Mount, 30 Circuit

Mfr. Part #: 505433-3071 / RS Stock #: 71316458

Molex Incorporated

Molex Incorporated 505433-3071

Mfr. Part #: 505433-3071
RS Stock #: 71316458

Description

Pitch 1.25mm, Micro-Lock Plus PCB Header, Dual Row, Surface Mount, 30 Circuit

In Stock:

498

Price

Qty.

Standard Price

1

$0.93

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 498
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
1.5 A
Family Name
Micro-Lock PLUS
Number of Circuits
30
Number of Rows
2
Plating Material
Tin-Bismuth

Overview

Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements