Molex Incorporated 45559-0002
Mini-Fit Jr. 4.2mm receptacle housing,6P
Mfr. Part #: 45559-0002 / RS Stock #: 70747050
Price
Qty.
Standard Price
400
$0.44
2000
$0.4048
4000
$0.352
8000
$0.308
Additional Inventory
Can ship in 10 days:
4134
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
45559-0002
Color
Black
Current Rating
9 A
Family Name
Mini-Fit Jr.
Gender
Receptacle
Number of Contacts
6
Number of Rows
2
Pitch
4.20 mm (0.165”) in
Primary Type
Soft Shell
Type
Receptacle
UPC Code
822348196876
Overview
Mini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.