Skip to content

Molex Incorporated 204723-0008

Mini-Fit Jr. Hermaphroditic Backshell, 8 Circuits, Low-Halogen, Black

Mfr. Part #: 204723-0008 / RS Stock #: 71437373

Molex Incorporated

Molex Incorporated 204723-0008

Mfr. Part #: 204723-0008
RS Stock #: 71437373

Description

Mini-Fit Jr. Hermaphroditic Backshell, 8 Circuits, Low-Halogen, Black

In Stock:

44

Price

Qty.

Standard Price

1

$0.83

10

$0.71

25

$0.65

50

$0.60

100

$0.56

500

$0.51

1000

$0.46

Additional Inventory

On order:

1000

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Family Name
Mini-Fit Jr.
Gender
Hermaphroditic
Number of Circuits
8
Number of Rows
2
Temperature Range
-40 to 105 C

Overview

Mini-Fit and Mini-Fit Plus Power Connectors deliver up to 9.0 and 13.0A respectively, while blind-mating and terminal position assurance options provide a versatile connector system for a wide range of applications