Molex Incorporated 19420-0004
MX150L FEMALE TERM 22-18 SELECT GOLD PLT
Mfr. Part #: 19420-0004 / RS Stock #: 70967460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.3825
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Gold
Family Name
MX150L
Gender
Female
Plating Material
Gold
Primary Type
Contact
Special Features
Low-Halogen
Type
Socket Terminal
Wire Size
18-22 AWG
Overview
MX150L™ Female Terminal for 18-22 AWG Wire, Gold Plated, Metal Strip Carrier