Skip to content

Molex Incorporated 02-09-2118

Crimp Type Terminals Standard Series 22-18 AWG Male

Mfr. Part #: 02-09-2118 / RS Stock #: 70190616

Molex Incorporated

Molex Incorporated 02-09-2118

Mfr. Part #: 02-09-2118
RS Stock #: 70190616

Description

Crimp Type Terminals Standard Series 22-18 AWG Male

In Stock:

23526

Price

Qty.

Standard Price

1

$0.22

10

$0.187

25

$0.1716

50

$0.1584

100

$0.1474

500

$0.1364

1000

$0.121

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
02-09-2118-C
Contact Type
Pin
Number of Circuits
1 to 15
Pitch
5.03mm in
Special Features
Low-Halogen
Wire Size
22-18 AWG

Overview

Standard .093" Pin and Socket Connectors:

Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Features:
  • Industry-standard .093" pin and socket terminal
  • Allows for design flexibility
  • High-current terminal available
  • For applications up to 17.0A
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings


    Applications:
  • Rack-mount server
  • Desktop computer and motherboard
  • Hard disk drive
  • Microwave oven
  • Refrigerator