Skip to content

Milwaukee Electric Tool 48-11-1850

M18 REDLITHIUM XC 5.0 Extended Capacity Battery Pack

Mfr. Part #: 48-11-1850 / RS Stock #: 74093771

Milwaukee Electric Tool

Milwaukee Electric Tool 48-11-1850

Mfr. Part #: 48-11-1850
RS Stock #: 74093771

Description

M18 REDLITHIUM XC 5.0 Extended Capacity Battery Pack

Hazardous Material Hazardous Material

In Stock:

3

Price

Qty.

Standard Price

1

$198.60

5

$190.66

10

$184.70

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

Our M18 REDLITHIUM XC5.0 Battery delivers up to 2.5X more runtime, 20 percent more power and 2X more recharges than standard lithium-ion batteries. The lithium-ion battery pack features superior pack construction, electronics, and performance giving you more work per charge and more work over pack life than any battery on the market. The rechargeable battery also offers you 5.0 amp-hours of runtime. Each battery pack is durably built for heavy-duty use, runs cooler, and performs in climates below 0°F/-18°C. This protection routes water away from the electronics and out of the battery pack, extends your battery's run-time and life by minimizing heat, and prevents pack failures from vibration or drops. Built-in REDLINK Intelligence protects the battery from overloads, preventing you from damaging your cordless power tools in heavy-duty situations, while the discharge protection prevents cell damage. An integrated temperature management system and individual cell monitoring help to maximize your battery's life. Switch to our REDLITHIUM XC5.0 Battery Pack to instantly upgrade the runtime and durability of your Milwaukee M18 cordless tools.